2331398-1 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 5 mA/12 VDC, unlit , actuator (black), 35 g, SMD, 2331398-1

Order No.: 12G508
MPN:
2331398-1
DET SW6.5X3.9X6.0 GW VERT. NO AG TB
2331398-1 Alcoswitch Tactile Switches Image 1
2331398-1 Alcoswitch Tactile Switches Image 2
2331398-1 Alcoswitch Tactile Switches Image 3
2331398-1 Alcoswitch Tactile Switches Image 4
2331398-1 Alcoswitch Tactile Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Tactile switch, 2331398-1, Alcoswitch

5 mA Tactile Switch, Extended, Top Actuator, Off (On), Stainless Steel, Silver Contact Plating.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 5 mA/12 VDC
illuminated No
Actuator colour black
Contact material silver-plated
Connection SMD
actuating force 35 g
Length 6.5 mm
Width 3.9 mm
Height 10.7 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes