2331350-1 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/12 VDC, unlit , actuator (black), 100 g, SMD, 2331350-1
Order No.: 12G506
MPN:
2331350-1
DET SW6.3X3.0X8.0 GW VERT. NO AG TB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 11 Weeks
Tactile switch, 2331350-1, Alcoswitch
100 mA Tactile Switch, Extended, Top Actuator, Off (On), Copper Alloy, Silver Contact Plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 100 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 100 g | |
| Length | 6.3 mm | |
| Width | 3 mm | |
| Height | 13.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |