1-1977223-9 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (pink), 260 g, SMD, 1-1977223-9
Order No.: 12G512
MPN:
1-1977223-9
FSM6JSMAAS=6MM TACT SWITCH, SMT 260gf
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
25 pcs.
0.4284 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 1-1977223-9, Alcoswitch
Micro miniature pushbutton tactile switch, FSM, JSM, 6 mm, SMT 260gf.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | pink | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 260 g | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 7.01 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |