1-1977223-6 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (blue), 100 g, SMD, 1-1977223-6

Order No.: 12G513
MPN:
1-1977223-6
FSM6JSMLSTR=6MM TACT SWITCH, SMT 100gf,
1-1977223-6 Alcoswitch Tactile Switches Image 1
1-1977223-6 Alcoswitch Tactile Switches Image 2
1-1977223-6 Alcoswitch Tactile Switches Image 3
1-1977223-6 Alcoswitch Tactile Switches Image 4
1-1977223-6 Alcoswitch Tactile Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Tactile switch, 1-1977223-6, Alcoswitch

Micro miniature pushbutton tactile switch, FSM, JSM, 6 mm, SMT 100gf.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/24 VDC
illuminated No
Actuator colour blue
Contact material silver-plated
Connection SMD
actuating force 100 g
Length 6 mm
Width 6 mm
Height 7.01 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes