2351447-3 | Alcoswitch

Miniature snap-action switche, PCB connection, bent lever, 0.25 N, 0.1 A/30 VDC, 2351447-3

Order No.: 12G0787
MPN:
2351447-3
UMINSA SW BLEV 0.74N 0.1A/30VDC NO PCB
Series: SAJ
2351447-3 Alcoswitch Snap Action Switches Image 1
2351447-3 Alcoswitch Snap Action Switches Image 2
2351447-3 Alcoswitch Snap Action Switches Image 3
2351447-3 Alcoswitch Snap Action Switches Image 4
2351447-3 Alcoswitch Snap Action Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature snap-action switch, 2351447-3, Alcoswitch

0.1 A Snap Action Switch, Single Pole - Single Throw, Configuration (Pole-Throw), Lever, 30 VDC, 26 g Operating Force.

Technical specifications
Filter Property Value
Actuator bent lever
actuating force 0.25 N
Switching point 9.6 mm ±0.8 mm
Connection PCB connection
Design straight
Shell Material thermoplastic
Breaking capacity 0.1 A/30 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes