2351447-2 | Alcoswitch
Miniature snap-action switche, PCB connection, bent lever, 0.25 N, 0.1 A/30 VDC, 2351447-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature snap-action switch, 2351447-2, Alcoswitch
0.1 A Snap Action Switch, Single Pole - Single Throw, Configuration (Pole-Throw), Lever, 30 VDC, 26 g Operating Force.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Actuator | bent lever | |
| actuating force | 0.25 N | |
| Switching point | 9.6 mm ±0.8 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Shell Material | thermoplastic | |
| Breaking capacity | 0.1 A/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |