2329360-4 | Alcoswitch

Pushbutton, 1 pole, green, unlit , 0.12 A/125 VAC, 0.2 A/50 VDC, 13.6 mm, IP68, 2329360-4

Order No.: 19G1106
MPN:
2329360-4
2329360-4 Alcoswitch Pushbutton Switches Image 1
2329360-4 Alcoswitch Pushbutton Switches Image 2
2329360-4 Alcoswitch Pushbutton Switches Image 3
2329360-4 Alcoswitch Pushbutton Switches Image 4
2329360-4 Alcoswitch Pushbutton Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
5 pcs.
7.4494 €
10 pcs.
6.9615 €
25 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton Switch, 2329360-4, Alcoswitch

General Purpose Push Button Switch, Single Pole - Single Throw Configuration (Pole-Throw), Single Actuator, Flush Actuator, ALCOSWITCH PB6.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour green
Breaking capacity 0.12 A/125 VAC, 0.2 A/50 VDC
illuminated No
Printed No
Vandal-proof No
Connection solder lug
Design round
contact surface gold-plated
Wall thickness 1.5-4 mm
min. Geräteausschnitt 13.6 mm
Protection class IP68
Logistics
Property Value
Country of origin TW
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes