2329360-1 | Alcoswitch
Pushbutton, 1 pole, black, unlit , 0.12 A/125 VAC, 0.2 A/50 VDC, 13.6 mm, IP68, 2329360-1
Order No.: 19G1102
MPN:
2329360-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
5 pcs.
8.1039 €
10 pcs.
7.5803 €
25 pcs.
6.9139 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton Switch, 2329360-1, Alcoswitch
General Purpose Push Button Switch, Single Pole - Single Throw Configuration (Pole-Throw), Single Actuator, Flush Actuator, ALCOSWITCH PB6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.12 A/125 VAC, 0.2 A/50 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | gold-plated | |
| Wall thickness | 1.5-4 mm | |
| min. Geräteausschnitt | 13.6 mm | |
| Protection class | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |