5FLR | Aero-Motive
Retractor, 5FLR, load capacity (min/max) 0.4 to 2.3 kg, stroke 2.4 m, with locking, 1301750016
NCNR (non cancelable / non returnable)
Retractor, 1301750016, Aero-Motive
Aero-Motive Retractor with Ratchet Lock, Weight Range 0.5-2.3 kg (1.0-5.0 lb), 2.40 m (8.0') Travel
Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.
Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space
Features
- New and improved power springs
- Provides excellent ergonomics and life cycles
- Durable stranded-steel aircraft cable features adjustable cable stop
- Increased durability Allows tools to be set at different positions/ heights
| Filter | Property | Value |
|---|---|---|
| Product type | retractor | |
| Stroke | 2.4 m | |
| Rope Diameter | 2.38 mm | |
| Weight | 2.2 kg | |
| Max Load capacity | 2.3 kg | |
| Min Load capacity | 0.4 kg | |
| Spring fracture safety device | No | |
| Rope pullout | 2.4 m | |
| Manual locking | No | |
| Fall protection | No | |
| Suspension Rope | galvanized | |
| Locking | with locking | |
| Shell Material | sheet metal enclosure |
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |