10FLS | Aero-Motive
Retractor, 10FLS, load capacity (min/max) 1.8 to 4.5 kg, stroke 2.4 m, without locking, 1301750062
Unit Price (€ / pc.)
259.3605 € *
Available: 24 pcs.
Retractor, 1301750062, Aero-Motive
Retractor 10FLS Aero-Motive, Weight Range 4-10 lb/1.8-4.5 kg, Cable Travel 8 ft/2.4 m
Aero-Motive 10/22FLS and 10/22FLSR retractors offer the exact same performance as 10/22F and 10/22FLR, but are equipped with Automatic Safety Lock. These retractors meet DIN15112 standards, which require arresting a load in place should the unit lose tension or in the event of a power spring failure.
Features
- Automatic Safety Lock: Yes
- Manual Safety Lock: No
- Upper Mount: Fixed - Shackle & Cotter Pin
- External Tension Adjustment: Shaft and Spring Friction Clutch
- Ratchet Lock (ON/OFF): Model FLSR
- Secondary Support: Safety Cable (Optional)
- Serviceable: Yes with Aero-Motive Repair Parts or Kits
- Sheet-Metal Housing to Protect Spring and Drum
- Rubber Shock Absorber
- Adjustable Cable Stop
- Snap Hook for Easy Tool Attachment or Removal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retractor | |
| Stroke | 2.4 m | |
| Weight | 4.5 kg | |
| Max Load capacity | 4.5 kg | |
| Min Load capacity | 1.8 kg | |
| Spring fracture safety device | Yes | |
| Rope pullout | 2.4 m | |
| Manual locking | No | |
| Fall protection | No | |
| Suspension Rope | galvanized | |
| Locking | without locking | |
| Shell Material | sheet metal enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | not_relevant |