121205 | Adels-Contact

Lustre terminal, 5 pole, 2.5 mm², clamping points: 5, natural, screw connection, 24 A, 121205

Order No.: 08H407
EAN: 4028012105199
MPN:
121205
230/ 5
121205 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
50 pcs.
0.7140 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw Terminal Block, 121205, Adels-Contact

Terminal block, Screw connection, 5-pole, natural.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 5 pole
Cable cross-section 2.5 mm²
Number of terminals 5
Colour natural
Connection screw connection
Rated current 24 A
AWG cross-section AWG 22-12
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No