121202 | Adels-Contact
Lustre terminal, 2 pole, 2.5 mm², clamping points: 2, natural, screw connection, 24 A, 121202
Order No.: 08H403
EAN: 4028012105168
MPN:
121202
230/ 2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw Terminal Block, 121202, Adels-Contact
Terminal block, Screw connection, 2-pole, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lustre terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 2 | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |