2CDS251001R0165 | ABB

Circuit breaker, 1 pole, B Curve, 16 A, 230 VAC, DIN rail, 2CDS251001R0165

Order No.: 06N5956
EAN: 4016779463904
MPN:
2CDS251001R0165
S201-B16
2CDS251001R0165 ABB Circuit Protectors Image 1
2CDS251001R0165 ABB Circuit Protectors Image 2
2CDS251001R0165 ABB Circuit Protectors Image 3
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
3.7842 € *
Available: 1 pcs.
Total Price:
3.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7842 €

Automatic circuit breakers, type ABB Stotz S 20.

Automatic circuit breaker for mounting rails to EN 60715, 35 mm; Rated voltage: 230/400 VAC. Operating voltage: max. 253/multi-pole 440 VAC. DC voltage max.: single-pole 72 VDC/double-pole 125 VDC. Insulation group: C at 250 VAC, B at 380 VAC. Operating temperatures: –25 to +55 °C. Connection cross-sections: up to 16 mm². Mounting depth: 68 mm.

With characteristics B, type S 201-B.

Tripping characteristics: B for line protection to DIN VDE 0641/T 11 (replaces the former L-characteristics for standard automatic circuit breakers).

Technical attributes (type, number of poles, rated current): S 201-B16, single-pole, 16 A

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics B
Rated current 16 A
Rated Voltage 230 VAC
Rated voltage (DC) 72 V
Rated voltage (AC) 253 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes