ZERO SMOG TL KIT1 PROMO | Weller
WELLER solder fume extraction ZERO SMOG TL KIT1 PROMO
Order No.: 99L0000
EAN: 4003019443277
MPN:
ZERO SMOG TL KIT1 PROMO
FT91015691
Unit Price (€ / pc.)
1,476.6591 € *
Available: 1 pcs.
Fume extraction unit, FT91015691, WELLER
Fume extraction unit with flexible extraction arm, including filter set. Time-limited promotion kit including zero smog TL fume extraction unit with flexible extraction arm, extraction hose 3m, stop valve with bench mounting, remote switch, funnel nozzle and extra filter set: Compact filter with particle filter H13 and active foam filter und 10 fine dust filter F7.
Features
- Granular activated carbon filter for effective gas filtration
- Portable fume extraction unit, for placement under or next to the bench
- Quick and easy filter replacement
- Longer service life due to exceptionally large filter surface of 2,4m²
- Variable speed setting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 120 W | |
| Voltage | 220-240 V | |
| Volume flow | 190 m³/h | |
| Sound pressure level | 50 db | |
| Length | 330 mm | |
| Width | 335 mm | |
| Height | 445 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |