ZERO SMOG TL KIT 2 FN | Weller
WELLER solder fume extraction ZERO SMOG TL Kit 2 FN
Unit Price (€ / pc.)
1,401.6534 € *
Available: 3 pcs.
Fume extraction unit, FT91017699N, WELLER
Fume extraction unit with 2 flexible extraction arms, 2 fixing clamps for the arms, a remote switch and 2 funnel nozzles.
Features
- Fine dust pre-filter F7, can be separately changed, without having to change the main filter
- Granular activated carbon filter for effective gas filtration
- Portable fume extraction unit, for placement under or next to the bench
- Quick and easy filter replacement
- Longer service life due to exceptionally large filter surface of 2,4m²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 120 W | |
| Voltage | 220-240 V | |
| Volume flow | 190 m³/h | |
| Sound pressure level | 50 db | |
| Length | 335 mm | |
| Width | 330 mm | |
| Height | 445 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |