B57421V2473J062 | TDK (EPCOS)

NTC, 47 kΩ, ±5 %, 0.21 W, 4000 K, 0.004 W/K, 10 s, SMD 0805, B57421V2473J062

Order No.: 80E5270
EAN: 4099879975508
MPN:
B57421V2473J062
B57421V2473J62
Series: B57421
B57421V2473J062 TDK (EPCOS) NTC Thermistors Image 1
B57421V2473J062 TDK (EPCOS) NTC Thermistors Image 2
B57421V2473J062 TDK (EPCOS) NTC Thermistors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Available: 2,531 pcs.
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.5236 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD NTC thermistors, type TDK/Epcos B57401V../B57411V../B57421V../B57471V.

Size 0805, with metalized nickel barrier junction

Technical specifications
Filter Property Value
ohmic resistance 47 kΩ
Tolerance ±5 %
Power 0.21 W
B-value at 25/100 °C 4000 K
Thermal conductivity (Air) 0.004 W/K
Cooling time constant (air) 10 s
Assembly SMD 0805
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Country of origin HR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes