107861 | Riegler
Jaw coupling with interior thread, G 1, DN 20, 107861, KI 10
Order No.: 63G2414
EAN: 4047322259095
MPN:
107861
KI 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
3 pcs.
7.9730 €
5 pcs.
7.5922 €
7 pcs.
7.1281 €
10 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Claw coupling, 107861, Riegler
Jaw coupling with IT, G 1, DN 20, Malleable cast iron, galvanised and yellow passivated, Operating pressure max. 10 bar. Universal standard coupling for compressed air lines on construction sites or in industry; standard type according to DIN 3489, used worldwide in a very wide range of applications.
Features
- Robust couplings made of malleable iron, zinc plated and yellow chromated
- Chrome VI-free, with double safety lock
- 100% couple test and secure connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Thread size | G1 | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 40 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |