0287002.PXCN | Littelfuse
Automotive flat fuse, 2 A, 32 V, gray, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287002.PXCN
Unit Price (€ / pc.)
0.6307 € *
Available: 2,245 pcs.
Available in 7 Days: 2,000 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3332 €
1000 pcs.
0.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade fuse, 0287002.PXCN, Littelfuse
Developed by Littelfuse for the automotive industry, the ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks.
Technical Data
- Current: 2 A
- Color: gray
- Voltage rating: 32 V
- Dimensions (L/H/W): 19.1/18.8/5.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 2 A | |
| Colour | gray | |
| Rated voltage | 32 V | |
| Length | 19.1 mm | |
| Width | 5.1 mm | |
| Height | 18.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |