MKP4J022203C00KSSD | Wima
MKP film capacitor, 22 nF, ±10 %, 630 V (DC), PP, 10 mm, MKP4J022203C00KSSD
Order No.: 43D5932
EAN: 4099879818997
MPN:
MKP4J022203C00KSSD
MKP 4 0.022µF/630VDC 10% RM10
Series: MKP 4
Unit Price (€ / pc.)
0.8092 € *
Available: 473 pcs.
Available in 7 Days: 1,041 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.5117 €
50 pcs.
0.3689 €
250 pcs.
0.3046 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKP4J022203C00KSSD, WIMA
The MKP4J022203C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- Oscillating circuits
- High frequency coupling and decoupling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 nF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 280 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 4 mm | |
| Height | 9 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Original Packaging | Bulk with 3,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |