153.5631.5501 | Littelfuse
Screw lock, 50 A, 32 V, red, (L x W x H) 42 x 12 x 7.8 mm, 153.5631.5501
Unit Price (€ / pc.)
3.2844 € *
Available: 15 pcs.
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0464 €
50 pcs.
2.8798 €
100 pcs.
2.7132 €
250 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
High current fuse, 153.5631.5501, Littelfuse
This fuse is rated at 32 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing material for easy detection of blown fuses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw lock | |
| Breaking capacity | 2 kA | |
| Rated current | 50 A | |
| Colour | red | |
| Rated voltage | 32 V | |
| Length | 42 mm | |
| Width | 12 mm | |
| Height | 7.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |