CCMR010.TXP | Littelfuse
Microfuses 10.3 x 38.1 mm, 10 A, T, 250 V (DC), 600 V (AC), 200 kA breaking capacity, CCMR010.TXP
Unit Price (€ / pc.)
32.9392 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
32.94 € *
Price list
Quantity
Price per unit*
10 pcs.
32.9392 €
50 pcs.
30.8924 €
100 pcs.
28.8218 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, CCMR010.TXP,LITTELFUSE
The CCMR010.TXP is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Cartridge form
- Extremely current-limiting
- High breaking capacity
Applications
- Motor and motor branch circuit protection
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 200 kA | |
Design | 10.3 x 38.1 mm | |
diameter | 10.3 mm | |
Enclosure | ceramic tube | |
Length | 38.1 mm | |
Rated voltage (AC) | 600 V | |
Rated voltage (DC) | 250 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |