021702.5TXP | Littelfuse
Microfuses 5 x 20 mm, 2.5 A, F, 250 V (AC), 35 A breaking capacity, 021702.5TXP
Unit Price (€ / pc.)
0.4046 € *
Available: 110 pcs.
Leadtime: 11 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2642 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 021702.5TXP,LITTELFUSE
The 021702.5TXP is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass body
- High breaking capacity
- RoHS-compliant and lead-free
Applications
- Supplementary protection
- Utilization equipment
- Internal circuits
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |