AC03000004700JAC00 | Vishay
Wirewound resistor, 470 Ω, 3 W, ±5 %
Wirewound resistor, AC03000004700JAC00, Vishay
The AC03000004700JAC00 is a cemented leaded wirewound resistor perfect choice for general purpose power electronics, industrial and automotive electronics applications. The robust silicone cement coating can handle challenging ambient and operating conditions. Typical applications include but are not limited to pre-charging, discharging, snubber and in-rush current limiting.
Features
- High power dissipation in small design
- Excellent pulse load capability
- Flameproof insulation coating
Applications
- Industrial electronics
- Energy meter
- Power supplies
- White goods
ohmic resistance | 470 Ω | |
Version | wirewound resistor | |
Design | axial | |
diameter | 4.8 mm | |
Length | 13 mm | |
Power | 3 W | |
max. operating temperature | 275 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | -80/+140 ppm/K |
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Reel with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |