1.5KE36A | Diotec Semiconductor

TVS diode, unidirectional, 1.5 kW, 30.8 V, DO-201, Diotec Semiconductor 1.5KE36A

Order No.: 26S7216
EAN: 4099879067609
MPN:
1.5KE36A
Series: 1.5KE
1.5KE36A Diotec Semiconductor TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 440 pcs.
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4284 €
250 pcs.
0.3451 €
1000 pcs.
0.3023 €
2500 pcs.
0.2689 €
*incl. VAT plus shipping costs
Subject to prior sale


Features

  • Peak pulse power of 1500 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Zener diodes


Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 30.8 V
Breakdown voltage 36 V
Continuous power loss 6.5 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-201
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Ammopack with 1,250 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol