04022 211 111 | VARTA

Alkali manganese-battery, 9 V, 6LR61, 9 V block, push button, 04022 211 111

Order No.: 25A990
EAN: 4008496356799
MPN:
04022 211 111
INDUSTRIAL 9V
Series: INDUSTRIAL PRO
04022 211 111 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 1,068 pcs.
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
25 pcs.
1.6779 €
100 pcs.
1.5589 €
250 pcs.
1.4756 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial 9V battery, 04022 211 111, Varta

Varta industrial alkaline batteries provide a long-lasting high performance power supply for both professional and home use. These batteries are designed for consumers who need larger quantities, an ideal bulk pack of 20 batteries for schools, hotels, studios, security companies and many others who need larger stocks. The German-made batteries are leak-proof and have a long shelf life of up to 10 years, ideal for bulk purchases.

Features

  • High performance power supply
  • High quality 9V, C, D & AAA alkaline industrial batteries
Technical specifications
Filter Property Value
Version 9 V block
Technology alkali manganese
IEC designation 6LR61
other designation 9 V-Block, 6AM6, MN1604, 1604A, 1604AC
Rated voltage 9 V
Nominal capacity 580 mAh
Height 17.5 mm
Length 48.5 mm
Width 26.5 mm
Connection push button
min. operating temperature -20 °C
max. operating temperature 50 °C
Usage industrial applications
Logistics
Property Value
Country of origin DE
Customs tariff number 85061018
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Signal word
Property Value
Information on dangerous goods