04020 211 111 | VARTA
Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, 04020 211 111
Unit Price (€ / pc.)
1.9516 € *
Available: 243 pcs.
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
20 pcs.
1.6541 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial alkaline D-battery, 04020 211 111, Varta
Varta industrial alkaline batteries provide a long-lasting, high performance power supply for both professional and home use. These batteries are designed for consumers who require larger quantities, an ideal bulk pack of 20 batteries for schools, hotels, studios, security companies and many others who require larger stocks. The German-made batteries are leak-proof and have a long shelf life of up to 10 years, ideal for bulk purchases.
Features
- High-performance power supply
- Specific OEM packaging for easy processing
- Ideal for standby or pulse discharge with high discharge currents
- Hermetically sealed against leakage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR20 | |
| other designation | mono | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 17 Ah | |
| Size | D | |
| Height | 61.5 mm | |
| diameter | 34.2 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
