ALE1502D | ELC
Power supply, 10 to 15 VDC, 2 A, 60 W, ALE1502D
Order No.: 24K9013
EAN: 3760244880239
MPN:
ALE1502D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.1186 € *
Available: 2 pcs.
Total Price:
120.12 € *
Price list
Quantity
Price per unit*
1 pcs.
120.1186 €
3 pcs.
116.5129 €
10 pcs.
112.5145 €
25 pcs.
109.5038 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN-rail power supply unit, ALE1502D, ELC
DIN Rail Power Supply symmetrical elc ALE1502D, 60 Watts, +/- 10 to 15 V 2 A or 12 V 5 A or 24 V 2 A
Features
- Operation indicator light.
- 60 W available
- Output ripple < 3mV effective.
- Output voltage adjustable between ±10 and ±15 volt.
- Remote sensing to overcome voltage drop in the lines.
- Resistant to shock : Polycarbonate housing
- Direct mounting on DIN rail or wall mounting
Safety devices
- Against short circuits by current limitation.
- Against overcurrents on the primary circuit by fuse.
- Against overheating by thermal circuit breakers.
- Cover on input-output terminal block.
Applications
- Automation and process control, industrial controls, switch-off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 10 to 15 VDC | |
| Input voltage AC | 190-264 VAC | |
| Power | 60 W | |
| Degree of protection (IP) | IP30 | |
| Width | 106 mm | |
| Height | 96 mm | |
| Depth | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |