7225500000B | GMW

Panel measuring device, rotating iron measuring device, 50 A, GMW 7225500000B

Order No.: 15K222
EAN: 4099891453237
MPN:
7225500000B
EQB72 25/50A
Series: EQB 72
7225500000B GMW Current Meter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6405 €

Display instruments, type GMW EQB.

Moving iron instrument to safety standard EN 61010, for DC and AC current and voltage, with black slim-line bezel to DIN 43718; Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Tolerance class: 1.5. Scaling: rough-fine. Inherent power consumption: at current/voltage 0.6 to 0.8 VA/2.5 VA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm.

With bezel dimensions of 72 x 72 mm, type EQB 72.

Mounting cutout: 68 x 68 mm. Scale length: 63 mm. Operating voltage: max. 600 V. Test voltage: 5.8 kV. Weight: 200 g.

Type: 72255 00000 B, 25/50 A

Technical specifications
Filter Property Value
Product type panel measuring device
Version rotating iron measuring device
Min. current 25 A
Max. current 50 A
AC or DC measurement possible AC
Width 72 mm
Height 72 mm
Installation depth 66 mm
Width of cut-out 68 mm
Height of cut-out 68 mm
Connection screw connection
Assembly front panel mounting
Logistics
Property Value
Customs tariff number 90303370
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes