PLT1.5I-C360 | Panduit
Cable tie, nylon, (L x W) 142 x 3.6 mm, bundle-Ø 1.6 to 35 mm, black, UV resistant, -60 to 115 °C, PLT1.5I-C360
Order No.: 13H4044
EAN: 4070211014185
MPN:
PLT1.5I-C360
61305691194
Series: Post-Industrial Recycled (PIR)
Unit Price (€ / pc.)
0.0893 € *
Next delivery: 1,000 pcs. on 2026-03-17
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
100 pcs.
0.0809 €
500 pcs.
0.0726 €
1000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Tie, PLT1.5I-C360, Panduit
Up to 100% post-industrial recycled PA66 locking cable tie. This cable tie is impact-modified, heat-stabilized, and UV resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 142 mm | |
| Width | 3.6 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 116 N | |
| Material | nylon | |
| Colour | black | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 115 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |