ZERO SMOG SHIELD PRO INKL. EXTRA-FILTER | Weller
Fume Extraction Zero Smog Shield Pro +extra FilterWE 1010 + T0051403699, 70 W, 230 V
Order No.: 11L6000
EAN: 4099891963156
MPN:
ZERO SMOG SHIELD PRO INKL. EXTRA-FILTER
FT91019299 + FT91000047
Series: Zero Smog Shield
Unit Price (€ / pc.)
284.41 € *
Available: 3 pcs.
Solder fume extraction system + extra filter Set, ZERO SMOG SHIELD PRO + FT91000047, Weller
The state-of-the-art ZeroSmog Shield Pro solder fume extraction system is designed to revolutionize your individual workstation. Breathe clean air at your workbench while you work on your next soldering task a true filtration unit that keeps your work environment clean and fresh. Also comes with a particle filter EPA E10 and AC granulate for gases.
Features
- Efficient particle and gas filtration, odour removal for single workbench
- Powerful blower with adjustable extraction power
- Easy to move around
- Easy filter change
- Filter status indication (green/red light)
- Illuminated work area
- Low noise level of 50dB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 20 W | |
| Voltage | 100-240 V | |
| Volume flow | 32 m³/h | |
| Sound pressure level | 59 db | |
| Length | 270 mm | |
| Width | 212 mm | |
| Height | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |