FT91019299 | Weller
Solder Fume Extraction System ZERO SMOG SHIELD PRO
Unit Price (€ / pc.)
284.41 € *
Available: 15 pcs.
Solder fume extraction system, ZERO SMOG SHIELD PRO, Weller
The state-of-the-art ZeroSmog Shield Pro solder fume extraction system is designed to revolutionize your individual workstation. Breathe clean air at your workbench while you work on your next soldering task with the Weller ZeroSmog Shield Pro, a true filtration unit that keeps your work environment clean and fresh. Its compact design, which can be stacked with soldering stations, helps maximize your workspace. With the ZeroSmog Shield Pro, you can breathe easy and focus on your soldering.
Features
- Inhale the essence of clean air
- Uplift your experience
- Count on smart design
- Filter condition monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 20 W | |
| Voltage | 100-240 V | |
| Volume flow | 32 m³/h | |
| Sound pressure level | 59 db | |
| Length | 269.5 mm | |
| Width | 212 mm | |
| Height | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |