ZEROSMOG SHIELD LIMITED BLACK EDITION | Weller
Solder Fume extraction System ZeroSmog Shield Limited Black Edition. Promo 80. Anniversary
Order No.: 11L630
EAN: 4003019449842
MPN:
ZEROSMOG SHIELD LIMITED BLACK EDITION
FT91019190
Series: Zero Smog Shield
Unit Price (€ / pc.)
189.21 € *
Available: 10 pcs.
Solder Fume extraction, ZEROSMOG SHIELD LIMITED BLACK EDITION, Weller
Solder fume extraction is a true filtration unit that keeps your work environment clean and fresh. Its compact design, which can be stacked with soldering stations, helps maximize your workspace. With the ZeroSmog Shield, you can breathe easy and focus on your soldering.
Features
- The ZeroSmog Shield ensures better air quality by capturing solder particles and gases.
- The extraction system keeps the workplace quiet
- Low noise levels create a calm atmosphere and ensure a pleasant and comfortable experience
- The compact design is a space-saving marvel
- It is slim and stackable
- A quick and easy filter change improves the user experience
- The best extraction area for efficient filtration is clearly indicated by a bright working light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 10 W | |
| Voltage | 100-240 V | |
| Volume flow | 26 m³/h | |
| Sound pressure level | 50 db | |
| Length | 269.5 mm | |
| Width | 212 mm | |
| Height | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |