2CDS251001R0325 | ABB
Circuit breaker, 1 pole, B Curve, 32 A, 230 VAC, DIN rail, 2CDS251001R0325
NCNR (non cancelable / non returnable)
Automatic circuit breakers, type ABB Stotz S 20.
Automatic circuit breaker for mounting rails to EN 60715, 35 mm; Rated voltage: 230/400 VAC. Operating voltage: max. 253/multi-pole 440 VAC. DC voltage max.: single-pole 72 VDC/double-pole 125 VDC. Insulation group: C at 250 VAC, B at 380 VAC. Operating temperatures: –25 to +55 °C. Connection cross-sections: up to 16 mm². Mounting depth: 68 mm.
With characteristics B, type S 201-B.
Tripping characteristics: B for line protection to DIN VDE 0641/T 11 (replaces the former L-characteristics for standard automatic circuit breakers).
Technical attributes (type, number of poles, rated current): S 201-B32, single-pole, 32 A
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | B | |
| Rated current | 32 A | |
| Rated Voltage | 230 VAC | |
| Rated voltage (DC) | 72 V | |
| Rated voltage (AC) | 253 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |