62805BPTECH | Trolleys, bags, cases and holders

Tool backpack, 28 compartments, without tool, (L x W x H) 375 x 279 x 508 mm, 3.5 kg, 62805BPTECH

Order No.: 25L0087
EAN: 092644628054
MPN:
62805BPTECH
Series: Tradesman Pro
62805BPTECH Trolleys, bags, cases and holders Image 1
62805BPTECH Trolleys, bags, cases and holders Image 2
62805BPTECH Trolleys, bags, cases and holders Image 3
62805BPTECH Trolleys, bags, cases and holders Image 4
62805BPTECH Trolleys, bags, cases and holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
153.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
153.51 €

XL Tech Tool Backpack, 62805BPTECH, Klein Tools

Klein Tools' Tradesman Pro XL Tech Backpack is a seriously tough backpack specially designed to keep your devices protected and carry the essentials you need to get you through your day. This backpack has two main compartments; the front for tools and meters and the back has a protective padded pocket for laptops and tablets up to 17.3-Inch (screen size diagonal) wide and up to 1.5-Inch high. The innovative curved, fully-molded hard bottom design provides maximum comfort while keeping your devices and tools safe from the elements. The front pocket of the backpack allows for easy access to frequently used small tools or devices, while the large interior has soft neoprene pockets for meters and a netted pocket for cords and cables. The USB-C cord and exterior port make it easy to charge your devices at any jobsite.

Technical specifications
Filter Property Value
Version tool backpack
Additional parts 28 compartments, without tool
ESD protection No
Width 279 mm
Height 508 mm
Length 375 mm
Weight 3.5 kg
Material 1680d ballistic fabric/PP
Colour black/orange
Logistics
Property Value
Customs tariff number 42029291
Country of origin PH
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back