62800BPCAMO | Trolleys, bags, cases and holders

Tool backpack, 40 compartments, without tool, (L x W x H) 375 x 279 x 508 mm, 3.4 kg, 62800BPCAMO

Order No.: 25L0086
EAN: 092644628016
MPN:
62800BPCAMO
Series: Tradesman Pro
62800BPCAMO Trolleys, bags, cases and holders Image 1
62800BPCAMO Trolleys, bags, cases and holders Image 2
62800BPCAMO Trolleys, bags, cases and holders Image 3
62800BPCAMO Trolleys, bags, cases and holders Image 4
62800BPCAMO Trolleys, bags, cases and holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.5810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
154.5810 €

XL Tool Backpack, 62800BPCAMO, Klein Tools

Klein Tools' Tradesman Pro XL Camo Backpack features the REALTREE Edge Camouflage Design, which blends perfectly year-round in a variety of habitats, and looks great on the jobsite too. This seriously tough backpack provides the perfect amount of storage and features to get you through your day. The innovative curved, fully-molded bottom design provides maximum comfort while helping keep your tools safe from the elements. The front compartment features 6 tool storage pockets for easy access to frequently used small tools, while the large interior has 27 pockets with plenty of room for large tools and equipment and unzips to fully open for easy access. The USB-C cord and exterior port make it easy to charge your devices at any jobsite.

Technical specifications
Filter Property Value
Version tool backpack
Additional parts 40 compartments, without tool
ESD protection No
Width 279 mm
Height 508 mm
Length 375 mm
Weight 3.4 kg
Material 1680d polyester/PP
Logistics
Property Value
Customs tariff number 42029900
Country of origin PH
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back