5139C | Trolleys, bags, cases and holders

Tool bag, without tools, (L x W x H) 318 x 13 x 178 mm, 62 g, 5139C

Order No.: 25L0066
EAN: 092644530135
MPN:
5139C
5139C Trolleys, bags, cases and holders Image 1
5139C Trolleys, bags, cases and holders Image 2
5139C Trolleys, bags, cases and holders Image 3
5139C Trolleys, bags, cases and holders Image 4
5139C Trolleys, bags, cases and holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.6810 €

Tool Bag, 5139C, Klein Tools

Stay organized with the Klein Tools Camouflage Zipper Bag. This bag features a jungle stalker digitized camouflage pattern. The heavy-duty zipper keeps it securely closed.

Features

  • This Tool Pouch is constructed of Cordura fabric, a high-performance material resistant to abrasions, tears and scuffs
  • Jungle stalker digitized camouflage pattern on this tool bag for maximum concealment
  • Heavy-duty nylon stitching ensures durability and long life
  • Zipper keeps tool poouch securely closed
  • Convenient storage for pliers, wrenches, screwdrivers, nut drivers, other tools, and spare parts
  • Cordura is a registered trademark of INVISTA for durable fabrics
Technical specifications
Filter Property Value
Version zipper case
Additional parts without tools
ESD protection No
Width 13 mm
Height 178 mm
Length 318 mm
Weight 62 g
Material cordura nylon
Logistics
Property Value
Customs tariff number 42029900
Country of origin MX
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back