5139B | Trolleys, bags, cases and holders

Tool bag, without tools, (L x W x H) 318 x 13 x 178 mm, 108 g, 5139B

Order No.: 25L0065
EAN: 092644553660
MPN:
5139B
5139B Trolleys, bags, cases and holders Image 1
5139B Trolleys, bags, cases and holders Image 2
5139B Trolleys, bags, cases and holders Image 3
5139B Trolleys, bags, cases and holders Image 4
5139B Trolleys, bags, cases and holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
6 pcs.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale

Tool Bag, 5139B, Klein Tools

The Klein Tools 12.5-Inch Cordura Ballistic Nylon Zipper Tool Bag provides a great option for organized storage of pliers, wrenches, screwdrivers, nut drivers and other tools and spare parts. Made of high-performance Padded Ballistic Nylon fabric, it is resistant to abrasions, tears and scuffs, and features a heavy-duty nylon zipper.

Features

  • This Tool Pouch is constructed of Cordura fabric, a high-performance material resistant to abrasions, tears and scuffs
  • Tool Bag's heavy-duty nylon zipper keeps items secure
  • Convenient storage for pliers, wrenches, screwdrivers, nut drivers, other tools and spare parts
  • Cordura is a registered trademark of INVISTA for durable fabrics
Technical specifications
Filter Property Value
Version zipper case
Additional parts without tools
ESD protection No
Width 13 mm
Height 178 mm
Length 318 mm
Weight 108 g
Material cordura ballistic nylon
Colour black
Logistics
Property Value
Customs tariff number 42029219
Country of origin MX
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back