1080540H | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M5/M5, 40 mm, steel
Order No.: 18H236
EAN: 4099889491814
MPN:
1080540H
Unit Price (€ / pc.)
0.7259 € *
Available: 3,522 pcs.
Next delivery: 2,000 pcs. on 2024-08-23
Leadtime: 22 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, M 5 thread (width across flats 8 mm), type B 50.
Technical specifications
Version | External/Internal Thread | |
External thread length | 10 mm | |
Design | hexagon | |
Bolt length | 40 mm | |
Colour | silver | |
Thread size | M5/M5 | |
Inner diameter | 5 mm | |
Internal thread length | 10 mm | |
Length | 50 mm | |
Material | steel | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |