211000311/6 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 100 mm, steel
Order No.: 18H201
EAN: 4099889491142
MPN:
211000311/6
Unit Price (€ / pc.)
1.9516 € *
Available: 1,400 pcs.
Leadtime: 2 Weeks **
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9516 €
50 pcs.
1.7136 €
250 pcs.
1.4756 €
1000 pcs.
1.2971 €
2500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 100 mm, steel
made of galvanized steel.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 100 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Internal thread length | 10 mm | |
Length | 106 mm | |
Material | steel | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |