0113240 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M2.5/M2.5, 15 mm, steel
Order No.: 18H162
EAN: 4099889490985
MPN:
0113240
Unit Price (€ / pc.)
0.3927 € *
Available: 12,574 pcs.
Leadtime: 53 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2832 €
500 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, thread M2.5 (width across flats 4 mm), type B 25.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 15 mm | |
Colour | silver | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 7 mm | |
Length | 21 mm | |
Material | steel | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |