3155-100 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 100 mm, steel
Order No.: 18H200
EAN: 4099889491142
MPN:
3155-100
As an alternative, we recommend the following item:
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 100 mm, steel
Order No.: 18H201
Manufacturer:
per pc. 1.9516 € *
*incl. VAT plus shipping costs
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 100 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 106 mm | |
Material | steel | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |