0990110H | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M2.5/M2.5, 10 mm, steel
Order No.: 18H160
EAN: 4099889490978
MPN:
0990110H
Unit Price (€ / pc.)
0.1678 € *
Available: 7,220 pcs.
Leadtime: 25 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1678 €
50 pcs.
0.1559 €
100 pcs.
0.1440 €
500 pcs.
0.1321 €
1000 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, thread M2.5 (width across flats 4 mm), type B 25.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 6 mm | |
Length | 16 mm | |
Material | steel | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |