0206795 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 50 mm, brass
Order No.: 18H2490
EAN: 4099889492200
MPN:
0206795
Unit Price (€ / pc.)
1.0591 € *
Available: 1,366 pcs.
Leadtime: 53 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 50 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Internal thread length | 6 mm | |
Length | 50 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |