1073425 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M4/M4, 25 mm, brass
Order No.: 18H2514
EAN: 4099889492309
MPN:
1073425
Unit Price (€ / pc.)
0.6545 € *
Available: 47 pcs.
Next delivery: 3,000 pcs. on 2024-07-26
Leadtime: 3 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6545 €
50 pcs.
0.5831 €
100 pcs.
0.5236 €
500 pcs.
0.4760 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type 5.04.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 25 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 8 mm | |
Length | 25 mm | |
Material | brass | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |