20140312 | HStronic
Hexagon spacer bolt, internal/internal thread, M3/M3, 14 mm, brass, 20140312
Order No.: 18H2472
EAN: 4099889492118
MPN:
20140312
Unit Price (€ / pc.)
0.6426 € *
Available: 2,038 pcs.
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
100 pcs.
0.5593 €
500 pcs.
0.5117 €
1000 pcs.
0.4522 €
5000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | silver | |
Length | 14 mm | |
Version | internal/internal thread | |
Design | hexagon | |
Material | brass | |
Internal thread length | 6 mm | |
spanner size | 5.5 mm | |
Bolt length | 14 mm | |
Inner diameter | 3 mm | |
Thread size | M3/M3 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85158090 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |