6140-10 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M4/M4, 10 mm, brass
Order No.: 18H2504
EAN: 4099889492255
MPN:
6140-10
Unit Price (€ / pc.)
0.3570 € *
Available: 2,578 pcs.
Leadtime: 1 Week **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2820 €
500 pcs.
0.2570 €
1000 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type 5.04.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 10 mm | |
Length | 10 mm | |
Material | brass | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85158090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |