NLD29TR0A24 | Signal Lamps, Indicators, Arrays
Signal light, 24 V (DC), red/green/yellow, Mounting Ø 8 mm, LED number: 1, NLD29TR0A24
Order No.: 31G5016
EAN: 4099889579857
MPN:
NLD29TR0A24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
361.76 € *
Price list
Quantity
Price per unit*
100 pcs.
3.6176 €
500 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
TRIO signal lamps with LED, type NLD29.
For 8.0 mm panel mount diameter, triple-colored (red/green/yellow). Protective resistor, reflector with high-gloss or black chrome finish-plated finish; Connection: 2.0 x 0.5 mm tab terminals. Ambient temperatures: –20 to +60 °C. Degree of protection: IP 67.
With outer reflector.
Maximum front-panel thickness: 4.0 mm.
Technical attributes (type, rated voltage, reflector Version): NLD29TR0A24, 24 VDC, gloss chrome finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | faston plug 2.0 x 0.5 mm | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | red/green/yellow | |
| Assembly | central Mounting | |
| Rated voltage (DC) | 24 V | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |