BYB-3-14H9032 | by.B
Pan head screw, TX, M2.5, Ø 5 mm, 6 mm, steel, galvanized, DIN 7985, BYB-3-14H9032
Order No.: 14H9032
EAN: 4099889497823
MPN:
BYB-3-14H9032
Unit Price (€ / pc.)
0.1547 € *
Available: 3,548 pcs.
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
100 pcs.
0.1404 €
1000 pcs.
0.1238 €
5000 pcs.
0.1107 €
10000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, according to DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M2.5 | |
| Length | 6 mm | |
| diameter | 5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7985 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | TW |
| Original Packaging | Bag with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |