BYB-3-14H8921 | by.B

Pan head screw, TX, M4, Ø 8 mm, 16 mm, steel, galvanized, DIN 7985, BYB-3-14H8921

Order No.: 14H8921
EAN: 4099891996567
MPN:
BYB-3-14H8921
BYB-3-14H8921 by.B Screws, Threaded Rods Image 1
BYB-3-14H8921 by.B Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0940 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0940 €
100 pcs.
0.0857 €
1000 pcs.
0.0750 €
5000 pcs.
0.0678 €
10000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, according to DIN 7985, galvanized steel, TX drive, type 7985I.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type TX
Thread size M4
Length 16 mm
diameter 8 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7985
Logistics
Property Value
Customs tariff number 73181595
Original Packaging Bag with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes