BYB-3-14H8917 | by.B
Pan head screw, TX, M3, Ø 6 mm, 8 mm, steel, galvanized, DIN 7985, BYB-3-14H8917
Order No.: 14H8917
EAN: 4099891996536
MPN:
BYB-3-14H8917
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0595 € *
Available: 1,350 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0547 €
1000 pcs.
0.0476 €
5000 pcs.
0.0428 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, according to DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 8 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7985 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |